Cart

3990251876

TELIT

ME910G1-W1 INTERF.B. MKT EVB
Supplier: Telit
Matchcode: ME910G1-W1 INTERFACE BOARD
Rutronik No.: GSM1965
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
208.45 $
208.45 $

ME910G1-W1 INTERF.B. MKT EVB Description


Module:

Enabling a new generation of massive low-cost IoT device deployments numbering in the hundreds of thousands or millions, the ME910G1 is the Category M1/NB2 evolution of the brand new Telit xE910 product family. Exceeding market demands for optimized power consumption and enhanced quality of coverage, Cat M1/NB2 devices are specifically tailored for low data throughput IoT applications. This model further enriches the widely deployed Telit xE910 family of 28 x 28 mm LGA modules.


Parameter

Frequency
7/8/9/17/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Antenna Imp.
50 Ohm
Weight
170 g
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?