3990251856
image shown is a representation only
ME910C1-P1 SIMW.+OE INT.B. EVK2
Supplier: TELIT
Matchcode: ME910C1-P1 A INT.BOARD SIM+OE
Rutronik No.: GSM2040
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
ME910C1-P1 SIMW.+OE INT.B. EVK2 Description
For development purposes, please use the ME910C1-P1 simWISE & OneEdge ready Interface Board together with Telit's Motherboard EVK2 (Rutronik Order Code: GSM1357)
Parameter
- Frequency range
- Quad Band
- Frequency
- 8/9/17/19 MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Antenna Imp.
- 50 Ohm
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 4 weeks