Cart

3990251838

TELIT

BLUEMOD+S42 DEVKIT NO FW!
Supplier: Telit
Matchcode: BLUEDEV+S42+AM
Rutronik No.: RFMCU1444
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
80.85 $
80.85 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
64 kB
GPIO
31 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?