Cart

3990251823

TELIT 3990251823

image shown is a representation only

TELIT

ML865C1-EA INTERF.B. +GNSS EVK2
Supplier: Telit
Matchcode: ML865C1-EA INTERFACE BOARD ENG
Rutronik No.: GSM1948
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
229.63 $
229.63 $

ML865C1-EA INTERF.B. +GNSS EVK2 Description

For development purposes, please use the ML865C1-EA Interface Board together with Telit's Motherboard EVK2 (Rutronik Order Code: GSM1357)


Module:

The ML865C1 is the Category M1/NB1 evolution in the widely deployed Telit xL865 product family. Specified in the Release 13 of the 3GPP standard, LTE Cat M1/NB1 is specifically tailored for IoT applications, offering optimized power consumption and enhanced coverage. In addition, with its square 24.4 x 24.4 mm VQFN footprint, the ML865C1 is designed for size sensitive applications.


Parameter

Frequency range
Multi band
Frequency
7/8/9/18/2 MHz
Int.Sim Card ho
N Y/N
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 13
Antenna Imp.
50 Ohm
Weight
170 g
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Antenna Int.
NO
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?