Cart

3990251701

TELIT

NE910C1-E1 INTERFACE BOARD EVK2
Supplier: Telit
Matchcode: NE910C1-E1 INTERFACE BOARD
Rutronik No.: GSM1897
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
183.40 $
183.40 $

Parameter

Frequency range
Dual Band
Frequency
8/9 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Antenna Imp.
50 Ohm
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?