Cart

3990251696

TELIT

LE910C1-EU INTERFACE BOARD
Supplier: Telit
Matchcode: LE910C1-EU INTERFACE BOARD EVB
Rutronik No.: GSM1838
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
120.05 $
120.05 $

Parameter

Frequency
7/8/9/18/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?