Cart

3990251693

TELIT 3990251693

image shown is a representation only

TELIT

LE910C1-AP INTERFACE BOARD
Supplier: Telit
Matchcode: LE910C1-AP INTERFACE BOARD EVB
Rutronik No.: GSM1906
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
116.84 $
233.68 $

LE910C1-AP INTERFACE BOARD Description

For development purposes, please use the LE910C1-AP Interface Board together with Telit's Motherboard EVB (Rutronik Order Code: GSM1797


Module:

The LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quadconstellation GNSS capability. This compact LGA form factor family is available in a variety of configurations, supporting both single-mode and fallback as needed for specific regions, carriers, and use cases.


Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Weight
170 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?