Cart

3990251686

TELIT 3990251686

image shown is a representation only

TELIT

ML865C1-EA INTERF.B. EVK2
Supplier: Telit
Matchcode: ML865C1-EA INTERFACE BOARD MKT
Rutronik No.: GSM1879
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
227.90 $
227.90 $

Parameter

Frequency range
Multi band
Frequency
7/8/9/18/2 MHz
Int.Sim Card ho
N Y/N
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 13
Antenna Imp.
50 Ohm
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Antenna Int.
NO
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?