Cart

3990251680

TELIT

EVB EXTERNAL CODEC CARD
Supplier: Telit
Matchcode: EVB EXTERNAL CODEC CARD
Rutronik No.: GSM1908
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
137.62 $
137.62 $

Parameter

Weight
80 g
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?