Cart

3990251640

TELIT

BLUEMOD+SR/AI EVALKIT +FW
Supplier: Telit
Matchcode: BLUEEVA+SR/NFC/AI FW 1.551
Rutronik No.: BTOOTH1541
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
85.14 $
85.14 $

Parameter

Firmware
SPP UART
Bluetooth quali
Product
Bluetooth spec.
V2.1
Profiles
Y Y/N
Operating Volta
2,5-3,6 V
Length
40 mm
Class
1
Width
15.20 mm
Height
2.3 mm
Weight
2.0 g
Antenna integra
Y Y/N
Operating temp.
-30 / +85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?