Cart

3990251587

TELIT

BLUEMOD+S42M EVAL.K/+SENSORS+FW
Supplier: Telit
Matchcode: BLUEEVA+S42M/AI/3ATH
Rutronik No.: RFMCU1352
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 02/06/2019
70.53 $
70.53 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-20 °C
Supply Volt.min
1.8 V
Sensitivity
-93 dBm
GPIO
14 no.
SPI
YES
I²C
YES
Other interface
UART
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
70 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?