Cart

3990251568

TELIT

INTERFACE BOARD FOR EVK
Supplier: Telit
Matchcode: RE866A1-EU INTERFACE BOARD
Rutronik No.: RFMCU1230
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: DRYPACK
In Stock
125.18 $
125.18 $

Parameter

Frequency min
863 MHz
Frequency max
870 MHz
Datarate
50 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
14 dBm
Sensitivity
-138 dBm
RAM
16 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
DRYPACK
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?