Cart

3990251521

TELIT

WE866+LE910-EU V2 INTERFACE B.
Supplier: Telit
Matchcode: WE866+LE910-EU V2 INTERFACE B.
Rutronik No.: GSM1816
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
195.86 $
195.86 $

Parameter

Frequency range
2,4 GHz
Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?