Cart

3990251310

TELIT 3990251310

image shown is a representation only

TELIT

LE910-NA V2 INTERFACE BOARD
Supplier: Telit
Matchcode: LE910-NA V2 INTERFACE BOARD
Rutronik No.: GSM1682
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
227.52 $
227.52 $

Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?