Cart

3990251182

TELIT 3990251182

image shown is a representation only

TELIT

LE910-NAG INTERFACE BOARD
Supplier: Telit
Matchcode: LE910-NAG INTERFACE BOARD
Rutronik No.: GSM1638
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
228.76 $
228.76 $

Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?