Cart

3990251054

TELIT 3990251054

image shown is a representation only

TELIT

LE51-868S/DIP-WA (868MHZ 25mW)
Supplier: Telit
Matchcode: LE51-868S/DIP-WA
Rutronik No.: ISM1482
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 09/25/2018
41.68 $
4,168.00 $
Article with this quantity is not orderable.

LE51-868S/DIP-WA (868MHZ 25mW) Description

The LE51-868 S is a high performance SIGFOX and CE certified module working on the 863-870 MHz license free band supporting both Sigfox Uplink/downlink communications and the Telit proprietary local network protocol. LE51-868 S, with up to 35 mW output power and -126dBm@ 600 bps sensitivity, is suited for short range to long-range applications such as asset tracking, energy or smart building.

Key Features

  • Ultra-narrow band technology
  • Ultra-low power mode
  • Industrial temperature range
  • Pin to Pin compatible with all SR modules


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?