Cart

3990251014

TELIT

ZE51-2.4/DIP-WA
Supplier: Telit
Matchcode: ZE51-2.4/DIP-WA
Rutronik No.: ZIGBEE1192
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/29/2018
37.26 $
37.26 $

Parameter

Frequency
2400 MHz
Data rate
115.2 kbps
Supply voltage
2,2 - 3,5 V
Operat.Temp.
-40 - +85 °C
Packaging
INDIVIDUAL
Standard
802.15.4
Height
3.0 mm
Automotive
NO
Width
15.0 mm
Leadfree Defin.
4
Software
Y Y/N
Length
26.0 mm
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?