Cart

3990251011

TELIT 3990251011

image shown is a representation only

TELIT

LE50-868/DIP-WA (868MHZ 25mW)
Supplier: Telit
Matchcode: LE50-868/DIP-WA
Rutronik No.: ISM1316
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 05/06/2019
41.76 $
83.52 $
Article with this quantity is not orderable.

LE50-868/DIP-WA (868MHZ 25mW) Description

LE modules operate in the 433 MHz and 868 MHz ISM license free frequency bands with tx power up to 25mW. They organize in a Star Network topology over a Telit proprietary protocol ideal for use in replacing communication over cables such as RS485 links (Profibus, Modbus) and half-duplex RS232 links (transparent mode), with wireless technology.

Key Features

  • CE certified module
  • LGA xE Form Factor
  • TTL RS232 interface
  • Industrial temperature range


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?