Cart

3990250989

TELIT 3990250989

image shown is a representation only

TELIT

UE910-EU V2 INTERFACE BOARD
Supplier: Telit
Matchcode: UE910-EU V2 INTERFACE BOARD
Rutronik No.: GSM1654
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
185.19 $
185.19 $

Parameter

Frequency range
Quad Band
Frequency
900/2100 MHz
Int.Sim Card ho
N Y/N
Voice
Y
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Weight
80 g
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?