Cart

3990250948

TELIT 3990250948

image shown is a representation only

TELIT

GL865-DUAL V3 INTERFACE BOARD
Supplier: Telit
Matchcode: GL865-DUAL V3 INTERFACE BOARD
Rutronik No.: GSM1365
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
131.94 $
131.94 $

GL865-DUAL V3 INTERFACE BOARD Description

For development purposes, please use the GL865-DUAL V3 Interface Board together with Telit's Motherboard EVK2 (Rutronik Order Code: GSM1357)


Module:

The V3 variant of the GL865-DUAL is based on the latest chipset technology, designed to protect your design investments as a low-cost, long-term availability solution. It is recommended for any new cost-sensitive designs requiring 2G GSM | GPRS coverage and long term application cost stability, such as security alarms, automated meter reading, and POS terminals.


Parameter

Frequency range
QUAD Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Antenna Imp.
50 Ohm
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?