Cart

3990250886

TELIT 3990250886

image shown is a representation only

TELIT

DE910-DUAL INTERFACE B. VERIZON
Supplier: Telit
Matchcode: DE910-DUAL INTERFACE VERIZON
Rutronik No.: GSM1413
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
149.60 $
149.60 $

Parameter

Frequency range
Dual Band
Frequency
800/1900 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?