3990250882

image shown is a representation only
Supplier: Telit
Matchcode: GE910-QUAD INTERFACE BOARD
Rutronik No.: GSM1315
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Parameter
- Frequency range
- Quad Band
- Frequency
- 8/9/18/19 MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Antenna Imp.
- 50 Ohm
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks