Cart

3990250822

TELIT 3990250822

image shown is a representation only

TELIT

GE864-GPS INTERFACE BOARD
Supplier: Telit
Matchcode: GE864-GPS INTERFACE BOARD
Rutronik No.: GSM1272
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/21/2018
184.46 $
184.46 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30.0 mm
Width
30.0 mm
Height
2.8 mm
Weight
6 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?