Cart

3990250777

TELIT 3990250777

image shown is a representation only

TELIT

GE864-QUAD V2 INTERFACE
Supplier: Telit
Matchcode: TOOL-GE864-QUAD V2 INTERFACE
Rutronik No.: GSM1207
Unit Pack: 1
MOQ: 2
package: MODULE
Packaging: INDIVIDUAL
On request
169.90 $
339.80 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
System Int.
80 pin
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +80 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?