Cart

3990250766

TELIT 3990250766

image shown is a representation only

TELIT

GE865 INTERFACE BOARD
Supplier: Telit
Matchcode: GE865 INTERFACE BOARD
Rutronik No.: GSM1154
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
169.78 $
169.78 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Antenna Imp.
50 Ohm
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?