Cart

3990150598

TELIT

HE922 UMTS/WiFi/BT/GNSS DEV.KIT
Supplier: Telit
Matchcode: HE922-3GR FULL DEV KIT
Rutronik No.: GSM1796
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Frequency range
Penta band
Frequency
8/9/19/21/ MHz
Int.Sim Card ho
N Y/N
Voice
N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?