Cart

3990150592

TELIT

EVALUATION BOARD
Supplier: Telit
Matchcode: EVB TLB
Rutronik No.: GSM1797
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
356.18 $
356.18 $

Parameter

Int.Sim Card ho
Y Y/N
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Supply Voltage
5 - 40VDC V
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?