Cart

3990150586

TELIT 3990150586

image shown is a representation only

TELIT

EVK-SL869-ADR EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SL869-ADR
Rutronik No.: GPS1332
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
303.92 $
303.92 $

EVK-SL869-ADR EVALUATION KIT Description


Module:

The Jupiter SL869-ADR is an industry-leading standalone GNSS Automotive Dead Reckoning solution. It is equipped with features that include anti-jamming, 6-axis sensor MEMs, and a powerful GNSS core. With dead-reckoning, the SL869ADR delivers the highest-performance positioning solution available—even when GNSS is absent or compromised. This multi-constellation, ultra compact module is ideal for telematics applications that require continuous and reliable accuracy for navigation and tracking.


Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?