Cart

3990150556

TELIT 3990150556

image shown is a representation only

TELIT

EVK-SL871-S EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SL871-S
Rutronik No.: GPS1272
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
218.28 $
218.28 $

EVK-SL871-S EVALUATION KIT Description

SL871-S is designed to comply with both GPS and QZSS constellations and is pin-to-pin compatible with its GNSS companion, the SL871.

Key Features

  • Industry standard 10.1 x 9.7mm footprint
  • AGPS for faster TTF
  • Extended battery life

Special Features

  • Compliant with GPS and GLONASS standards
  • Compliant with Compass / BeiDou
  • Ready for GNSS constellations under deployment: QZSS, Galileo and Compass
  • Embedded LNA allows use of passive antennas
  • Supports ephemeris file injection (A-GPS)


Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Weight
475 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85269120200
Country
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?