Cart

3990150546

TELIT 3990150546

image shown is a representation only

TELIT

EVK-SL869-T EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SL869-T
Rutronik No.: GPS1315
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
296.18 $
296.18 $

EVK-SL869-T EVALUATION KIT Description

SL869-T provides PPS accuracy up to 20ns. It has the TRAIM algorithm embedded so it is able to scrap satellites providing the wrong timing information. SL869-T is able to start outputting a reliable PPS with only two satellites and keep accurate PPS even with only one satellite in view.

Key Features

  • PPS accuracy up to 20ns
  • turn-key solution
  • TRAIM algorithm embedded


Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?