Cart

3990150537

TELIT 3990150537

image shown is a representation only

TELIT

DLE51-868S DEMOK (868MHZ 25mW
Supplier: Telit
Matchcode: LE51-868S/DEMO KIT
Rutronik No.: ISM1595
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 09/25/2018
133.84 $
133.84 $
Article with this quantity is not orderable.

DLE51-868S DEMOK (868MHZ 25mW Description

The DemoUnit is composed by the following items:


-1 DemoBoard units. (a DemoBoard is composed by: 1 USB EVK board, 1 module on its DIP support, 1 antenna) 


-1 USB cable  


-1 primary batteries (+9V) 


-1 information notice


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?