Cart

3990150530

TELIT 3990150530

image shown is a representation only

TELIT

DLE70-915 DEMO KIT 915MHZ 500mW
Supplier: Telit
Matchcode: LE70-915/DEMO KIT
Rutronik No.: ISM1446
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/26/2018
352.05 $
352.05 $
Article with this quantity is not orderable.

DLE70-915 DEMO KIT 915MHZ 500mW Description

LE70-915 modules operate in the 902-928 MHz band with up to 500 mW of output power. The embedded Telit proprietary Star Network protocol is used in point-to-point and star communications, with broadcast, addressed secured and IO copy functionalities.

Key Features

  • Low power consumption
  • Superior outdoor range of up to 40 miles with 6 dBi antenna gain
  • Data encryption (AES128) available


The LE70-915 Demokit supplies the following items:


2 USB EVKs

2 LE70-915 modules installed on their DIP-WA support

2 USB cables

2 Antennas (SMA)

2 Lithium primary batteries (+9V)


Parameter

Frequency
915 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?