Cart

3990150529

TELIT 3990150529

image shown is a representation only

TELIT

DNE70-868 DEMO CASE MESH
Supplier: Telit
Matchcode: NE70-868/DEMO CASE
Rutronik No.: ISM1469
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 09/25/2015
512.91 $
512.91 $

Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?