Cart

3990150527

TELIT 3990150527

image shown is a representation only

TELIT

EVK-SL869-DR EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SL869-DR
Rutronik No.: GPS1245
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
165.09 $
165.09 $

EVK-SL869-DR EVALUATION KIT Description

SL869-DR offers an automotive Dead Reckoning (DR) solution. The module is based on the Teseo 2 core and provides a reliable and accurate position in the most demanding situations.

Key Features

  • Complete automotive quality Dead Reckoning solution in a small 12 x 16mm footprint
  • Teseo 2 core
  • High accuracy


Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?