Cart

3990150524

TELIT 3990150524

image shown is a representation only

TELIT

LT70-868 TERMINAL 868MHZ 500mW
Supplier: Telit
Matchcode: LT70-868 TERMINAL
Rutronik No.: ISM1447
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/24/2016
181.90 $
181.90 $

Prices

1 181.90 $
20 162.27 $
100 137.46 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Operat.temp.
-40 +85 °C
Supply voltage
6,0 - 40 V
Encryption
N Y/N
Weight
260 g
P(out)
27 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?