Cart

3990150514

TELIT 3990150514

image shown is a representation only

TELIT

ZE51/61 2.4 DEMO CASE
Supplier: Telit
Matchcode: ZE61-2.4/DEMO CASE
Rutronik No.: ZIGBEE1077
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/05/2019
558.85 $
558.85 $

Parameter

Frequency
2400 MHz
Data rate
115.2 kbps
Supply voltage
2,2 - 3,5 V
Operat.Temp.
-40 - +85 °C
Packaging
INDIVIDUAL
Standard
802.15.4
Automotive
NO
Leadfree Defin.
4
Software
Y Y/N
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?