Cart

3990150500

TELIT 3990150500

image shown is a representation only

TELIT

EVALUATIONKIT Mini PCIe
Supplier: Telit
Matchcode: EVK MINI PCIE
Rutronik No.: GSM1620
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
257.10 $
257.10 $

Prices

1 257.10 $
2 249.76 $
3 242.42 $
6 231.40 $
11 222.21 $

EVALUATIONKIT Mini PCIe Description

The Telit Evaluation Kit for Mini PCIe provides a robust, future-proof and flexible environment to streamline all application development based on Telit Mini PCIe families, significantly reducing time-to-market.

The kit includes a motherboard where to connect the Interface board of a Telit Mini PCIe.

The motherboard includes the basic interfaces such as Power input, SIM card holder, USB, antenna connections etc.


Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
PCIE
Operat.temp.
-30 to +85 °C
Supply voltage
5 - 40 V
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?