Cart

3990150483

TELIT 3990150483

image shown is a representation only

TELIT

GT863-PY TERMINAL PY
Supplier: Telit
Matchcode: GT863-PY
Rutronik No.: GSM1258
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
84.13 $
84.13 $

Prices

1 84.13 $
5 81.69 $

GT863-PY TERMINAL PY Description

The GT86x terminals are redesigned encased modems based on Telit's cellular modules. The embedded Python script interpreter enables customers' applications to run inside the terminal, making it a self-contained application platform ready to be marketed. This feature also reduces the total bill of materials.

Key Features

  • Easy control through standard serial interface
  • I/O ports and IIC Bus can be used for monitoring external signals, connecting sensors and switching external devices
  • Easy firmware update by transmitting only a small delta file

Special Features

  • Turn-key solution
  • IoT LOCATE
  • FOTA
  • eCall in-band modem



Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
Y Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +70 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
107 mm
Width
64 mm
Height
33 mm
Weight
135 g
Supply Voltage
9-24 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
SMA Female
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?