Cart

205.000.002

TELIT

ANTENNA 434MHz 1/4 wave
Supplier: Telit
Matchcode: ANTENNA 1/4 ONDE A433/A62S-80
Rutronik No.: WIREAC1442
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/01/2011
28.39 $
28.39 $

Prices

1 28.39 $
2 27.50 $
3 26.44 $
6 24.84 $
11 23.42 $

Parameter

Standard
ISM
Frequency
433 M Hz
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?