Cart

CT63 TERMINAL STARTER KIT

TELIC AG CT63 TERMINAL STARTER KIT

image shown is a representation only

TELIC AG

GSM TERMINAL CT63 STARTER KIT
Supplier: TELIC AG
Matchcode: CT63 TERMINAL STARTER KIT
Rutronik No.: GSM1327
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/11/2015
135.20 $
135.20 $

Prices

1 135.20 $
2 132.96 $
4 130.70 $
8 127.33 $
16 123.94 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19 MHz
Supply voltage
5-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?