Cart

08300

TELIC AG 08300

image shown is a representation only

TELIC AG

GSM TELEMETRY TERMINAL STD32
Supplier: TELIC AG
Matchcode: STD32
Rutronik No.: GSM1313
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
202.11 $
202.11 $

Prices

1 202.11 $
2 198.74 $
4 195.37 $
8 190.32 $
16 185.27 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19 MHz
Operat.temp.
-30 to +75 °C
Length
150 mm
Width
65 mm
Height
45 mm
Supply voltage
7-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?