Cart

08200

TELIC AG 08200

image shown is a representation only

TELIC AG

GSM TELEMETRY TERMINAL STD35
Supplier: TELIC AG
Matchcode: STD35
Rutronik No.: GSM1247
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 02/26/2019
235.32 $
235.32 $

Prices

1 235.32 $
2 231.39 $
4 227.48 $
8 221.59 $
16 215.71 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19 MHz
Operat.temp.
-30 to +75 °C
Length
150 mm
Width
65 mm
Height
45 mm
Supply voltage
7-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?