06508

image shown is a representation only
Supplier: Telic AG
Matchcode: CT63-NG TERMINAL
Rutronik No.: GSM1624
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Parameter
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- GSM
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Frequency
- 8/9/18/19 MHz
- Operat.temp.
- -40 to +80 °C
- Length
- 77 mm
- Width
- 66 mm
- Height
- 26 mm
- Supply voltage
- 5-32 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- RS232
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks