Cart

06504

TELIC AG 06504

image shown is a representation only

TELIC AG

PICOTRACK WITHOUT ACCESSORIES
Supplier: TELIC AG
Matchcode: PICOTRACK WITHOUT ACCESSORIES
Rutronik No.: GSM1111
Unit Pack: 1
MOQ: 1
package: TERMINAL
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/2018
331.94 $
331.94 $

Prices

1 331.94 $
2 326.41 $
4 320.87 $
8 312.57 $
16 304.28 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GPS ONLY
Frequency
8/9/18/19 MHz
Operat.temp.
-20 to +60 °C
Length
57 mm
Width
38 mm
Height
15 mm
Supply voltage
5 V
RX Sensitivity
-165 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
TERMINAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?