Cart

06307

TELIC AG 06307

image shown is a representation only

TELIC AG

LTE CAT 1 TERMINAL EU 2G FB
Supplier: Telic
Matchcode: LT910-E LTE CAT.1 TERMINAL
Rutronik No.: GSM1689
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
225.91 $
225.91 $

Prices

1 225.91 $
2 222.16 $
4 218.39 $
8 212.74 $
10 207.09 $

LTE CAT 1 TERMINAL EU 2G FB Description

LTE Cat-1 Terminal for M2M Applications with GSM Fallback

The LT910 E is the first industrial-grade M2M Terminal based on the Telit module LE910 EU1 which supports both LTE Category 1 as well as GSM/GPRS technologies specifically for Europe.

The LT910 E Terminal is of particular interest for customers who wish to ensure long-term investment protection for their M2M applications at a cost-attractive level. The extensive coverage which the current GSM networks provide ensures that the terminal can be deployed today almost anywhere in Europe. It is the terminal of choice if you want to avoid costly hardware exchanges or upgrades that might otherwise become necessary as a result of a migration of 2G sites to LTE, that might occur sometime in the future.





Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 1
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/21/ MHz
Operat.temp.
-30 to +80 °C
Length
77 mm
Width
66 mm
Height
26 mm
Supply voltage
5-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?