Cart

06303

TELIC AG 06303

image shown is a representation only

TELIC AG

HSPA+ TERMINAL EU/US 2G FB
Supplier: Telic
Matchcode: HT910-G HSPA+ TERMINAL G-VERS.
Rutronik No.: GSM1494
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2021
185.37 $
185.37 $

Prices

1 185.37 $
2 182.28 $
4 179.20 $
8 174.56 $
10 169.93 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
UMTS/HSPA
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19/ MHz
Operat.temp.
-30 to +80 °C
Length
77 mm
Width
66 mm
Height
26 mm
Supply voltage
5-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?