Cart

06001

TELIC AG 06001

image shown is a representation only

TELIC AG

GSM Terminal GT864-QUAD
Supplier: TELIC AG
Matchcode: GT864-QUAD TERMINAL
Rutronik No.: GSM1070
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/12/2018
90.53 $
90.53 $

Prices

1 90.53 $
2 89.02 $
4 87.51 $
8 85.25 $
16 82.99 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19 MHz
Operat.temp.
-30 to +75 °C
Length
77 mm
Width
66 mm
Height
22 mm
Supply voltage
5-36 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?