Cart

04001

TELIC AG 04001

image shown is a representation only

TELIC AG

SBC AVL POWER GSM/GNSS
Supplier: TELIC AG
Matchcode: SBC AVL POWER
Rutronik No.: GSM1644
Unit Pack: 1
MOQ: 10
package: TERMINAL
Packaging: INDIVIDUAL
On request
169.98 $
1,699.80 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GPS ONLY
Frequency
8/9/18/19 MHz
Operat.temp.
-30 to +70 °C
Length
74 mm
Width
49 mm
Height
20 mm
Supply voltage
7-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
TERMINAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?