Cart

SB-AA11P (AX)

TEKCELL SB-AA11P (AX)

image shown is a representation only

TEKCELL

LITH 3.6V 2500MAH leadfree
Supplier:
Matchcode: LITH3.6V2500CYLINDER
Rutronik No.: BAT4644
Unit Pack: 250
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.13 $
1,032.50 $

Prices

250 4.13 $
500 3.67 $
1,000 3.43 $

Parameter

Technology
LITH
Voltage
3.6 V
Typ. Capacity
2500 mA
Size
AA
ContactTerminal
AXIAL
Form
CYLINDER
Diameter
14.3 mm
Height
50.5 mm
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
16 g
LITHWEIGHT
0.75 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
2400 mA
Customs Tariff No.
85065010100
Country
South Korea
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?