Cart

SB-AA02 TC

TEKCELL SB-AA02 TC

image shown is a representation only

TEKCELL

LITH 3.6V 1200MAH leadfree
Supplier:
Matchcode: LITH3.6V1200CYLINDER
Rutronik No.: BAT4274
Unit Pack: 200
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
7,200.00 $

Parameter

Technology
LITH
Voltage
3.6 V
Typ. Capacity
1200 mA
Size
1/2AA
ContactTerminal
bare cell
Form
CYLINDER
Diameter
14.1 mm
Height
25.1 mm
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
9 g
LITHWEIGHT
0.36 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Min.Capacity
1200 mA
Customs Tariff No.
85065010100
Country
South Korea
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?